This green illuminated SPST panel mount switch has a contact current rating of 250mA and a maximum operating temperature of 85°C. It is rated for a maximum voltage of 12V and has a minimum operating temperature of -40°C. The switch is made with gold contact material and plating, and is RoHS compliant. It is available in a package quantity of 25 and has a termination of solder.
ITW 57M-211G technical specifications.
| Color | Green |
| Contact Current Rating | 250mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 57M-EM |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
No datasheet is available for this part.