
Snap Acting/Limit Switch, SPDT, Momentary, 3.56mm, Solder Terminal, Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Mount | Sealed |
| Operating Force | 0.5N |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 65 |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |