This SPST switch has a contact current rating of 100mA and a DC rated voltage of 50V. It features a gold contact plating and a solder termination. The switch operates with a force of 3N and is available in a package quantity of 50. It is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 100mA |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Operating Force | 3N |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 76-59 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |