ITW SWITCHES 76-9410/439088B Pushbutton Switch, SPDT, Off-On, 250 V, 10 A, Quick Connect, Solder
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |