ITW 76-9510/810 technical specifications.
| Actuator Diameter | 0.59inch |
| Contact Plating | Gold |
| Current Rating | 10A |
| Mount | Bushing |
| Operating Force | 2.6N |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 76-95 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 76-9510/810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.