The iW-G24D-CU2F-4E002G-S008G-LCC is an ARRIA 10 FPGA development kit featuring 2GB of RAM and multiple interfaces, including 3x USB, 1x I2C, 1x SPI, 1x UART, and 1x Ethernet. It supports Linux 4.1.22 and includes JTAG support. The kit is designed for development and prototyping of FPGA-based systems and is suitable for use in a variety of applications.
Iwave Systems iW-G24D-CU2F-4E002G-S008G-LCC technical specifications.
| Type | Development Kit |
| Supported Device | ARRIA 10 |
| Supported Device Technology | FPGA |
| RAM Size | 2GB |
| USB | 3 |
| I2C | 1 |
| SPI | 1 |
| UART | 1 |
| Ethernet | 1 |
| Display Interface | LVDS |
| Display Type | LCD |
| Operating Systems | Linux 4.1.22 |
| Linux | Linux 4.1.22 |
| JTAG Support | Yes |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Iwave Systems iW-G24D-CU2F-4E002G-S008G-LCC to view detailed technical specifications.
No datasheet is available for this part.