Zynq 7020 FPGA Development Kit 667MHz 512MB RAM 2MB/8GB eMMC Flash/QSPI Flash
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | Zynq 7020 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 667MHz |
| RAM Size | 512MB |
| Program Memory Size | 2MB/8GB |
| Program Memory Type | eMMC Flash/QSPI Flash |
| Main Program Memory Type | Flash |
| USB | 2 |
| Ethernet | 1 |
| Display Interface | LVDS |
| Display Type | LCD |
| Operating Systems | Linux 4.9.0 |
| Linux | Linux 4.9.0 |
| JTAG Support | Yes |
| Push Buttons and Switches | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |