Sign in to ask questions about the Ixys CLA100PD1200NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CLA100PD1200NA technical specifications.
| Package/Case | SOT-227-4 |
| Hold Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CLA100PD1200NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
