The CLA80E1200HF is an 80A silicon controlled rectifier from Ixys, packaged in a TO-247-3 through-hole mount package. It operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and available in quantities of 30 per rail or tube packaging.
Sign in to ask questions about the Ixys CLA80E1200HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CLA80E1200HF technical specifications.
| Package/Case | TO-247-3 |
| Current Rating | 80A |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 126A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CLA80E1200HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
