
Solid State Relay (SSR) with AC/DC output, featuring a 4-pin SOP package for surface mounting. This relay offers a DC input current of 50mA and an isolation voltage of 1.5kV. It supports a load current of 150mA and a maximum output voltage of 100V AC/DC. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Ixys CPC1009NTR technical specifications.
| Package/Case | SOP |
| Height | 2.184mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Length | 4.089mm |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| Output Current | 150A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1009NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
