Surface mount solid-state relay with DC input and AC/DC output. Features a 750mA load current capability and a 60V maximum output voltage. Operates within a temperature range of -40°C to 85°C, with 1.5kV isolation voltage. Packaged in a 4-pin SOP with gull wing termination, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Ixys CPC1019NTR technical specifications.
| Package/Case | SOP |
| Height | 2.184mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.089mm |
| Load Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.