
Solid State Relay (SSR) with AC/DC output, featuring a 1.2A load current capacity and 30V AC/DC output rating. This SPST relay operates with a 50mA DC input at 1.5V. Packaged in a 4-pin SOP (Surface Mount) with gull wing termination, it measures 4.089mm in length, 3.8mm in width, and 2.184mm in height. The component is RoHS compliant and lead-free, supplied in cut tape packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys CPC1020NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1020NTR technical specifications.
| Package/Case | SOP |
| Height | 2.184mm |
| Lead Free | Lead Free |
| Length | 4.089mm |
| Load Current | 1.2A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.009877oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1020NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
