Solid State Relay 12V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SIP
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 12V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Output Current | 0.2A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |