Ixys CPC1394GR technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1394GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.