
Single-pole, normally open solid-state relay featuring a 1.45V DC control input and a 50mA control current. This AC/DC output device handles up to 0.2A at 250V. Operating across a wide temperature range from -40°C to 85°C, it offers a single switching element within a 6-pin PDIP SMD package.
Sign in to ask questions about the Ixys CPC1510GSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1510GSTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1510GSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.