Solid State Relay 10mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Ixys CPC1540G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |