Solid State Relay 10mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SMD T/R
Ixys CPC1540GSTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.