
Solid State Relays - PCB Mount 1-Form-A 600V 6-Pin SM T/R
Checking distributor stock and pricing after the page loads.
Ixys CPC1593GSTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
