
AC & DC Output Solid State Relay featuring a 4A load current and 60V DC output voltage. This SPST relay offers a 50mA DC input current and 1.5V DC input voltage. Housed in a SIP package with through-hole mounting and PC pin termination, it provides 2.5kV isolation voltage. Operating within a -40°C to 85°C temperature range, this RoHS compliant component has a maximum on-state resistance of 90mΩ.
Ixys CPC1706Y technical specifications.
| Package/Case | SIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-state Resistance-Max | 90MR |
| Output Current | 4A |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1706Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
