High-performance solid-state relay designed for AC and DC output applications. Features a 1.4V DC input control voltage and a 100mA input current rating. Delivers a robust 32A output current at up to 60V DC. Operates reliably within a temperature range of -40°C to 85°C. This single-element relay is housed in a 4-pin ISOPLUS 264 package.
Sign in to ask questions about the Ixys CPC1709J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1709J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1709J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.