AC & DC Output Solid State Relay featuring a 10mA DC input with a 1.4V drop. This single-element relay offers a 32A DC output capacity at up to 100V. Designed for reliable operation, it functions across an extended temperature range from -40°C to 85°C. The component is housed in a 4-pin ISOPLUS 264 package.
Ixys CPC1718J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1718J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.