Solid State Relay 8mA DC-IN 8A 400V DC-OUT 4-Pin i4-PAC
Checking distributor stock and pricing after the page loads.
Ixys CPC1767J technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |