Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys CPC1822NX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1822NX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Reverse Voltage | 10V |
| Series | CPC1822 |
| Size | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1822NX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.