Sign in to ask questions about the Ixys CPC1831N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1831N technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Size | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys CPC1831N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.