AC/DC output solid-state relay featuring a 1-element configuration. Operates with a DC input voltage of 1.4V and handles up to 2.5A at 100V AC/DC output. Designed for a wide temperature range, from -40°C to 85°C. This 4-pin power SIP package is supplied in a tube.
Ixys CPC1916Y technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1916Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.