AC/DC output solid-state relay featuring a 4-pin Power SIP package. Operates with a DC input voltage range of 1.4V and handles AC/DC output loads up to 0.7A at 250V. Designed for a wide operating temperature range from -40°C to 85°C, this single-element relay offers reliable switching for various applications.
Ixys CPC1926Y technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1926Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.