
This 120V 500mA SPST solid state relay has a 400V output voltage and operates within a temperature range of -40°C to 85°C. It features a surface mount package and is compliant with RoHS regulations. The relay has a maximum isolation voltage of 3.75kV and is suitable for use in DC input applications with a current of up to 100mA.
Sign in to ask questions about the Ixys CPC1943GSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1943GSTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 120V |
| Mount | Surface Mount |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1943GSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.