
AC/DC output solid-state relay featuring a 1A load current and 600V AC output voltage. This SPST relay operates with a 50mA DC input current and offers 3.75kV isolation voltage. Packaged in a 4-pin DIP with through-hole mounting, it supports a maximum operating temperature of 85°C and is RoHS compliant.
Ixys CPC1965G technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Load Current | 1A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 260V |
| Mount | Through Hole |
| Output Current | 1A |
| Output Voltage | 600V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1965G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
