AC & DC Output Solid State Relay featuring a 1A AC output rating and 600V AC output voltage. Operates with a 1.5V DC input and handles up to 50mA input current. Designed for a wide temperature range, from -40°C to 85°C, with a single element configuration. Packaged in a 4-pin SIP for convenient integration.
Ixys CPC1965Y technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1965Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.