
4-Pin SIP Solid State Relay with AC output, featuring a 3A RMS maximum output current at 240V RMS, driven by a DC input requiring a maximum of 1.4V and 50mA. This through-hole mounted component offers 3750V RMS I/O isolation and a 30A peak surge capability. The single in-line package measures 21.08mm in length, 3.3mm in width, and 10.16mm in height, with a plastic construction. It operates within a -40°C to 85°C temperature range and exhibits a 100µA maximum off-state leakage current.
Ixys CPC1966Y technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 21.08 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 10.16 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 240(RMS)V |
| Maximum Input Current | 50mA |
| Peak Non-Repetitive Surge Current | 30A |
| Maximum Output Current | 3(RMS)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6D7E2 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys CPC1966Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.