The CPC1968J is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a load current of 2A and is available in a bulk packaging quantity of 25. The relay is RoHS compliant and features a PC pin termination. It is part of the CPC series and is a SPST throw configuration.
Sign in to ask questions about the Ixys CPC1968J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1968J technical specifications.
| Lead Free | Lead Free |
| Load Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys CPC1968J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
