
AC/DC output solid-state relay featuring a 1.4V DC control input and a 2A, 240V AC output rating. This single-element relay operates within a temperature range of -40°C to 85°C. Designed for 4-pin SIP packaging, it offers a 50mA control current.
Sign in to ask questions about the Ixys CPC1976Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1976Y technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1976Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.