
Solid State Relay with AC output, featuring a 50mA DC input and 5A load current capability. This SPST relay offers an 800V maximum output voltage and 240V typical output voltage, with 2.5kV isolation. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Ixys CPC1998J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1998J technical specifications.
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 800V |
| Mount | Through Hole |
| Output Voltage | 240V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1998J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
