Ixys CPC2025NTR technical specifications.
| Package/Case | SOP |
| Load Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys CPC2025NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.