Sign in to ask questions about the Ixys CPC3701C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC3701C technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 70ns |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC3701C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.