
The CPC3701CTR is a surface mount N-CHANNEL junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.1W and a continuous drain current of 600mA. The transistor has a drain to source resistance of 1R and a drain to source voltage of 60V. It is lead free and RoHS compliant.
Sign in to ask questions about the Ixys CPC3701CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC3701CTR technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 70ns |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC3701CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
