
The CPC3703C is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.6W and a continuous drain current of 360mA. The device has a drain to source voltage of 250V and a gate to source voltage of 20V. It features a drain to source resistance of 4R and an input capacitance of 350pF. The CPC3703C is packaged in a SOT-89-3 package and is lead free.
Sign in to ask questions about the Ixys CPC3703C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC3703C technical specifications.
| Package/Case | SOT-89-3 |
| Continuous Drain Current (ID) | 360mA |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| Rds On Max | 4R |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC3703C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
