
N-channel MOSFET, surface mount, with a 250V drain-source voltage and 360mA continuous drain current. Features 4 ohm drain-source resistance and 1.1W maximum power dissipation. Operates from -55°C to 125°C, with 350pF input capacitance and 20V gate-source voltage. RoHS compliant, silicon metal-oxide semiconductor FET in a SOT-89-3 package.
Sign in to ask questions about the Ixys CPC3703CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC3703CTR technical specifications.
| Package/Case | SOT-89-3 |
| Continuous Drain Current (ID) | 360mA |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 4R |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC3703CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
