Ixys CPC3710C technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 220mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 10R |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC3710C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.