
The CPC3710CTR is a single N-channel JFET from Ixys, packaged in a TO-243AA surface mount package. It has a maximum continuous drain current of 220mA and a maximum drain to source voltage of 250V. The device has a maximum drain to source resistance of 10 ohms and a maximum power dissipation of 1.4W. The CPC3710CTR is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Ixys CPC3710CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC3710CTR technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 220mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 350pF |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 10R |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC3710CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
