
MOSFET N Ch Dep Mode FET 250V
Checking distributor stock and pricing after the page loads.
Ixys CPC3720CTR technical specifications.
| Package/Case | SOT-89-3 |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | CPC3720 |
| Weight | 0.004603oz |
| RoHS | Compliant |
