The CPC3730C is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 125°C. It has a maximum drain to source voltage of 350V and a maximum power dissipation of 1.6W. The device is packaged in a RoHS compliant SOT-89 package with a weight of 0.004603 ounces. The CPC3730C is suitable for use in high voltage applications where a low input capacitance of 200pF is required.
Sign in to ask questions about the Ixys CPC3730C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC3730C technical specifications.
| Package/Case | SOT-89 |
| Drain to Source Voltage (Vdss) | 350V |
| Input Capacitance | 200pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 35R |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC3730C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.