The CPC3730CTR is a 1 N-Channel MOSFET with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 1.4W and a drain to source voltage (Vdss) of 350V. The device features a drain to source resistance of 35mR and a fall time of 50ns. It is packaged in a SOT-89-3 package and is available in quantities of 1000 per reel.
Ixys CPC3730CTR technical specifications.
| Package/Case | SOT-89-3 |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 350V |
| Fall Time | 50ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | -3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | CPC3730 |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.004603oz |
| RoHS | Compliant |
No datasheet is available for this part.
