Ixys CPC5002G technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 10mA |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC5002G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
