Ixys CPC5601DTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CPC5601 |
| Weight | 0.023492oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys CPC5601DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
