The CPC5604ATR from Ixys is a 32-pin SSOP dual interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a nominal supply voltage of 5 volts and is available in a 7.493mm wide, 10.287mm long package. The IC has 32 terminals and is rated for operation in a temperature grade OTHER. It is designed for use in modem applications.
Sign in to ask questions about the Ixys CPC5604ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC5604ATR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.493 |
| Length | 10.287 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC5604ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.