This commercial extended telecom IC features a 32-terminal dual SSOP package and operates within a temperature range of 0 to 85°C. It has a nominal supply voltage of 3.3 volts. The IC is designed for use in commercial extended temperature applications.
Sign in to ask questions about the Ixys CPC5611A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC5611A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.493 |
| Length | 10.287 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC5611A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.