The CPC5620A is a 32-pin industrial-grade IC from Ixys, designed to operate within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V and a maximum supply current of 0.01mA. The IC is packaged in a SSOP32 package, measuring 7.493mm in width and 10.287mm in length. It has 32 terminals and supports a single function.
Sign in to ask questions about the Ixys CPC5620A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC5620A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.493 |
| Length | 10.287 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC5620A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.