The CPC5621ATR from Ixys is a 32-pin industrial SOP dual interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply current of 10uA. The IC is packaged in a 7.493mm wide and 10.287mm long R-PDSO-G32 package with a dual terminal position. It is designed for industrial applications and is compliant with various specifications.
Ixys CPC5621ATR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.493 |
| Length | 10.287 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC5621ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.