
32-terminal SOIC-32 telecom circuit featuring a single function. Operating temperature range from -40°C to 85°C, suitable for industrial applications. This integrated circuit utilizes a 3.3V nominal supply voltage and conforms to the R-PDSO-G32 JEDEC package code. Dimensions are 10.287mm length and 7.493mm width.
Ixys CPC5622A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.493 |
| Length | 10.287 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.